Bourns, SRN5040 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.5 A Idc
- RS Stock No.:
- 246-3300
- Mfr. Part No.:
- SRN5040-2R2Y
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$285.00
(exc. GST)
$314.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.285 | $285.00 |
*price indicative
- RS Stock No.:
- 246-3300
- Mfr. Part No.:
- SRN5040-2R2Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.5A | |
| Packaging | 1000 pieces per 13 in Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.021Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN5040 | |
| Inductance Tolerance | ±30 % | |
| Height | 5mm | |
| Standards/Approvals | RoHS, Halogen Free | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.5A | ||
Packaging 1000 pieces per 13 in Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.021Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRN5040 | ||
Inductance Tolerance ±30 % | ||
Height 5mm | ||
Standards/Approvals RoHS, Halogen Free | ||
Core Material Ferrite | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having semi shielded construction. It is mainly used in applications such as DC-DC converters, notebook computers, digital video cameras and cell phones.
Miniature size
Low profile
RoHS compliant
Halogen free
- RS Stock No. 2463301P
- Mfr. Part No. SRN5040-2R2Y
Each (Supplied on a Reel)
$0.455
- RS Stock No. 2463301
- Mfr. Part No. SRN5040-2R2Y
Each (On a Tape of 10)
$0.455
- RS Stock No. 8135621
- Mfr. Part No. SRN4026-2R2Y
Each (In a Bag of 10)
$0.419
- RS Stock No. 1729599
- Mfr. Part No. SRN6045-2R2Y
Each (On a Reel of 1000)
$0.316
Related links
- Bourns 2.2 μH Semi Shielded ±30 % 3.5 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.5 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.1 A Idc Q:17
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±30 % 3.5 A Idc
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 3.3 A Idc Q:20
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 1.3 A Idc Q:17
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 2.1 A Idc Q:9
- Bourns 6028 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.7 A Idc Q:12











