Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 150 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.38

(exc. GST)

$0.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.038$0.38-
100 - 190$0.036$0.365%
200 - 490$0.034$0.3410%
500 - 1990$0.031$0.3118%
2000 +$0.027$0.2728%

*price indicative

Packaging Options:
RS Stock No.:
245-8706
Distrelec Article No.:
304-41-159
Mfr. Part No.:
7847804101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

100nH

Maximum DC Current

150mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.6Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Series

WE-MCI

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ceramic

Height

500μm

Depth

500μm

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy