Wurth Elektronik, WE-MAIA, 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 % 3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.17

(exc. GST)

$3.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 763 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$3.17-
50 - 99$3.082%
100 - 249$2.995%
250 - 499$2.918%
500 +$2.8310%

*price indicative

Packaging Options:
RS Stock No.:
245-8655
Distrelec Article No.:
302-54-264
Mfr. Part No.:
78438356047HT
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

4.7μH

Maximum DC Current

3A

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

74.8mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

WE-MAIA

Maximum Operating Temperature

150°C

Core Material

Magnetic Iron Alloy

Standards/Approvals

IEC 61249-2-21, REACH, JEDEC JS709B, RoHS

Depth

2.1mm

Height

2.1mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

18MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektroniks SMT power inductor is used for power supplies for mobile devices, DC/DC- converter for high current power supplies, DC/DC-converter for field programmable gate array (FPGA), POL-converters, micro-controllers, portable as well as battery-driven devices and wireless communication devices.

Magnetic iron alloy allows high rated currents

Compact designed and magnetically shielded

High current capability and handles high transient current spikes

No acoustic noise and no leakage flux noise

Operating temperature range of -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy