Wurth Elektronik, WE-MAIA, 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
- RS Stock No.:
- 245-8615
- Distrelec Article No.:
- 304-41-142
- Mfr. Part No.:
- 784383130047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$7.64
(exc. GST)
$8.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,385 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.528 | $7.64 |
| 50 - 95 | $1.476 | $7.38 |
| 100 - 245 | $1.444 | $7.22 |
| 250 - 495 | $1.406 | $7.03 |
| 500 + | $1.324 | $6.62 |
*price indicative
- RS Stock No.:
- 245-8615
- Distrelec Article No.:
- 304-41-142
- Mfr. Part No.:
- 784383130047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1610 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 101mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | WE-MAIA | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 1mm | |
| Height | 1mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 200MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 470nH | ||
Maximum DC Current 1.7A | ||
Package/Case 1610 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 101mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series WE-MAIA | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 1mm | ||
Height 1mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 200MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 8.5 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 680 nH ±30 % 8.1 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 330 nH ±30 % 1.9 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 820 nH ±30 % 1.45 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±30 % 850 mA Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±30 % 950 mA Idc
