Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±2 % 300

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.42

(exc. GST)

$1.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90$0.142$1.42
100 - 490$0.135$1.35
500 - 990$0.127$1.27
1000 - 1990$0.102$1.02
2000 +$0.098$0.98

*price indicative

Packaging Options:
RS Stock No.:
245-8516
Distrelec Article No.:
304-41-110
Mfr. Part No.:
7447860210G
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

100nH

Maximum DC Current

300mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.85Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Series

WE-MK

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ceramic

Depth

800μm

Height

800μm

Termination Style

Surface Mount

Moulded

Yes

Minimum Quality Factor

12

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links