Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±2 % 300

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.79

(exc. GST)

$0.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.079$0.79-
100 - 490$0.076$0.763%
500 - 990$0.074$0.746%
1000 - 1990$0.072$0.728%
2000 +$0.07$0.7011%

*price indicative

Packaging Options:
RS Stock No.:
245-8429
Distrelec Article No.:
304-41-070
Mfr. Part No.:
7447840115G
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

15nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.46Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±2 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

500μm

Height

500μm

Termination Style

Surface Mount

Core Material

Ceramic

Inductor Construction

Multilayer

Minimum Quality Factor

8

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy