Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±2 % 280

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.14

(exc. GST)

$1.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 990$0.114$1.14
1000 - 1990$0.11$1.10
2000 - 4990$0.106$1.06
5000 - 9990$0.103$1.03
10000 +$0.10$1.00

*price indicative

Packaging Options:
RS Stock No.:
245-8359
Distrelec Article No.:
304-41-038
Mfr. Part No.:
7447820047G
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

4.7nH

Maximum DC Current

280mA

Package/Case

0201

Packaging

Tape & Reel

Length

600μm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.3Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±2 %

Series

WE-MK

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

300μm

Height

300μm

Minimum Quality Factor

4

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links