Abracon, ASPI-1040HI Shielded Surface Mount Inductor with a Iron Core, 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- RS Stock No.:
- 240-0928
- Mfr. Part No.:
- ASPI-1040HI-100M-T05
- Brand:
- Abracon
This image is representative of the product range
Add 1000 more to save $91.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$408.50
(exc. GST)
$449.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.817 | $408.50 | - |
| 1000 - 4500 | $0.726 | $363.00 | $91.00 |
| 5000 + | $0.653 | $326.50 | $820.00 |
*price indicative
- RS Stock No.:
- 240-0928
- Mfr. Part No.:
- ASPI-1040HI-100M-T05
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 7.8A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 11.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | ASPI-1040HI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 7.8A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 11.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 30mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series ASPI-1040HI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
Related links
- Abracon 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- Abracon 1 μH Flat Wire Winding ±20 % 19 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
