Abracon, AIAC-4125C Unshielded Surface Mount Inductor 538 nH SMT Air Coil Inductor ±5 % 2 A Idc Q:100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.74

(exc. GST)

$18.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,390 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.674$16.74
50 - 90$1.645$16.45
100 - 240$1.617$16.17
250 - 490$1.589$15.89
500 +$1.561$15.61

*price indicative

Packaging Options:
RS Stock No.:
240-0855
Mfr. Part No.:
AIAC-4125C-R538J-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

538nH

Product Type

Surface Mount Inductor

Maximum DC Current

2A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

9mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

42mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

AIAC-4125C

Standards/Approvals

RoHS, QS 9000, ISO 9001:2008, ISO 9001

Depth

4.6mm

Termination Style

Surface Mount

Height

4.6mm

Maximum Self Resonant Frequency

0.4GHz

Minimum Quality Factor

100

Moulded

Yes

Inductor Construction

SMT Air Coil Inductor

The Abracon SMT Air Coil Inductor widely used in Cordless Phones, High Frequency Communication Equipment's, Intercom, CATV,RFID. It is suitable for metal sensors, proximity sensors and Noise suppression for RF power supply/bias, also helps in I/O filterin

High current design

Wide Range Frequency Response

Excellent Q & SRF

Standard flat cap top suitable for automatic placement

RoHS Compliant

Related links