Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 68 μH ±20 % 2.3 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
238-3664
Mfr. Part No.:
ETQP5M680YFM
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.3A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

7.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

276.1mΩ

Inductance Tolerance

±20 %

Series

ETQP5M

Maximum Operating Temperature

150°C

Core Material

Metal Composite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

5.4mm

Depth

7mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 150°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Each (On a Tape of 5)
$1.61
Each (Supplied on a Reel)
$1.61
Each (Supplied on a Reel)
$1.51
Each (On a Tape of 5)
$1.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy