Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 10.4 A Idc
- RS Stock No.:
- 238-3656
- Mfr. Part No.:
- ETQP5M3R3YFM
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-3656
- Mfr. Part No.:
- ETQP5M3R3YFM
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 10.4A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 13.09mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP5M | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Height | 5.4mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 10.4A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 13.09mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series ETQP5M | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
Height 5.4mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
- RS Stock No. 2383654
- Mfr. Part No. ETQP5M3R3YFK
Each (On a Reel of 500)
$1.00
- RS Stock No. 2383653P
- Mfr. Part No. ETQP5M3R3YFC
Each (Supplied on a Reel)
$1.578
- RS Stock No. 2383658
- Mfr. Part No. ETQP5M3R3YGC
Each (On a Reel of 500)
$0.986
- RS Stock No. 2383653
- Mfr. Part No. ETQP5M3R3YFC
Each (On a Tape of 5)
$1.578











