Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2 μH ±20 % 19.4 A Idc
- RS Stock No.:
- 238-3642
- Mfr. Part No.:
- ETQP5M2R0YLC
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$670.00
(exc. GST)
$735.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.34 | $670.00 |
| 2500 + | $1.206 | $603.00 |
*price indicative
- RS Stock No.:
- 238-3642
- Mfr. Part No.:
- ETQP5M2R0YLC
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2μH | |
| Maximum DC Current | 19.4A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.06mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP5M | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2μH | ||
Maximum DC Current 19.4A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 10.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.06mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series ETQP5M | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
