Vishay, IHLE2525, 2225 Shielded Surface Mount Inductor 10 μH ±20 % 4 A Idc
- RS Stock No.:
- 228-8642
- Distrelec Article No.:
- 304-40-851
- Mfr. Part No.:
- IHLE2525CDER100M5A
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.15
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,345 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.83 | $9.15 | - |
| 50 - 95 | $1.80 | $9.00 | 1% |
| 100 - 245 | $1.768 | $8.84 | 3% |
| 250 - 495 | $1.742 | $8.71 | 4% |
| 500 + | $1.71 | $8.55 | 6% |
*price indicative
- RS Stock No.:
- 228-8642
- Distrelec Article No.:
- 304-40-851
- Mfr. Part No.:
- IHLE2525CDER100M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 4A | |
| Package/Case | 2225 | |
| Length | 7.21mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 76.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLE2525 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 3.23mm | |
| Depth | 3.23mm | |
| Maximum Self Resonant Frequency | 14MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 4A | ||
Package/Case 2225 | ||
Length 7.21mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 76.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series IHLE2525 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 3.23mm | ||
Depth 3.23mm | ||
Maximum Self Resonant Frequency 14MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 10uH inductance and package type is 2525.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 2225 Shielded Surface Mount Inductor 10 μH ±20 % 4 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 3.3 μH ±20 % 6.8 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 4.7 μH ±20 % 5.6 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 1.5 μH ±20 % 10.6 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 6.8 μH ±20 % 4.4 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 5.6 μH ±20 % 5.3 A Idc
- Vishay 2225 Shielded Surface Mount Inductor 820 nH ±20 % 13.8 A Idc
