Murata, LQM, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$532.00

(exc. GST)

$584.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.133$532.00-
20000 +$0.12$480.009%

*price indicative

RS Stock No.:
224-0572
Mfr. Part No.:
LQM18DH150M70L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

15μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

80mA

Package/Case

0603

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

2.54Ω

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

LQM

Standards/Approvals

No

Core Material

Ferrite

Depth

800μm

Termination Style

Surface Mount

Height

800μm

Inductor Construction

Ferrite Core

Moulded

Yes

COO (Country of Origin):
JP
The Murata multilayer type inductor has 24 MHz self resonance frequency and it is used for power lines. It has 15μH inductance.

Operating temperature range is from -55°C to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy