Vishay, IHLP, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 12 A Idc
- RS Stock No.:
- 223-7299
- Distrelec Article No.:
- 302-47-223
- Mfr. Part No.:
- IHLP5050FDER4R7M01
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.03
(exc. GST)
$3.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $3.03 |
| 10 - 49 | $2.95 |
| 50 - 99 | $2.87 |
| 100 + | $2.79 |
*price indicative
- RS Stock No.:
- 223-7299
- Distrelec Article No.:
- 302-47-223
- Mfr. Part No.:
- IHLP5050FDER4R7M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 12A | |
| Package/Case | 5050 | |
| Length | 12.9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 8.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 6.4mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 6.5mm | |
| Maximum Self Resonant Frequency | 32MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 12A | ||
Package/Case 5050 | ||
Length 12.9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 8.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 6.4mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 6.5mm | ||
Maximum Self Resonant Frequency 32MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It can be used in high current POL converters. It has 4.7 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 12 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH 10.5 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite 5.6 μH ±20 % 9.5 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH 28 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 1.8 μH ±20 % 24 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 11.5 A Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 36.5A Idc
