Vishay, IHLP, 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- RS Stock No.:
- 223-7269
- Mfr. Part No.:
- IHLP2525CZER1R0M8A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7269
- Mfr. Part No.:
- IHLP2525CZER1R0M8A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 12A | |
| Package/Case | 2225 | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 8.45mΩ | |
| Maximum Operating Temperature | 180°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 3mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Self Resonant Frequency | 59.1MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 12A | ||
Package/Case 2225 | ||
Length 6.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 8.45mΩ | ||
Maximum Operating Temperature 180°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 3mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Self Resonant Frequency 59.1MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP automotive inductors It handles high transient current spikes up to 10 times the current rating, depending on the duration. It has ultra low buzz noise, due to composite construction. It has 1 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 6.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 32.5 A Idc
