Bourns, SRP6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 223-1839
- Mfr. Part No.:
- SRP6540-150M
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
$1,371.60
(exc. GST)
$1,508.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 4800 | $1.143 | $1,371.60 | - |
| 6000 + | $1.029 | $1,234.80 | 9% |
*price indicative
- RS Stock No.:
- 223-1839
- Mfr. Part No.:
- SRP6540-150M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | Surface Mount | |
| Packaging | Reel | |
| Length | 7.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 121mΩ | |
| Series | SRP6540 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 4mm | |
| Height | 4mm | |
| Diameter | 330mm | |
| Core Material | Carbonyl Powder | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 2.9A | ||
Package/Case Surface Mount | ||
Packaging Reel | ||
Length 7.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 121mΩ | ||
Series SRP6540 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 4mm | ||
Height 4mm | ||
Diameter 330mm | ||
Core Material Carbonyl Powder | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 15 μH ±20 % 2.9 A Idc
- Bourns 1 μH ±20 % 4 A Idc
- Bourns 22 μH ±20 % 2.5 A Idc
- Bourns 47 μH ±30 % 1.6 A Idc
- Bourns 6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 6.8 μH ±20 % 5 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 1.5 μH ±20 % 11 A Idc
- Bourns 6540 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 12 A Idc
