Bourns, SRP4020TA Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 10 μH 20 % 1.8 A Idc Q:10
- RS Stock No.:
- 223-1830
- Mfr. Part No.:
- SRP4020TA-100M
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.60
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,385 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.52 | $7.60 | - |
| 50 - 245 | $1.474 | $7.37 | 3% |
| 250 - 495 | $1.43 | $7.15 | 5% |
| 500 - 995 | $1.386 | $6.93 | 8% |
| 1000 + | $1.348 | $6.74 | 11% |
*price indicative
- RS Stock No.:
- 223-1830
- Mfr. Part No.:
- SRP4020TA-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | Surface Mount | |
| Length | 4.45mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 215mΩ | |
| Series | SRP4020TA | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 1.8mm | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 19MHz | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.8A | ||
Package/Case Surface Mount | ||
Length 4.45mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 215mΩ | ||
Series SRP4020TA | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 1.8mm | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 19MHz | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 10 μH 20 % 1.8 A Idc Q:10
- Bourns 4.7 μH 20 % 2.6 A Idc Q:10
- Bourns 1 μH 20 % 8.5 A Idc Q:10
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10
- Bourns 4020 Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 7 A Idc Q:10
- Bourns 10 μH 20 % 4 A Idc Q:15
- Bourns 1 μH ±20 % 4 A Idc
- Bourns 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10
