Bourns, SRN8040TA, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 1.5 A Idc Q:12
- RS Stock No.:
- 223-1821
- Distrelec Article No.:
- 304-31-304
- Mfr. Part No.:
- SRN8040TA-680M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.01
(exc. GST)
$6.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.601 | $6.01 |
| 100 - 190 | $0.584 | $5.84 |
| 200 - 490 | $0.566 | $5.66 |
| 500 + | $0.55 | $5.50 |
*price indicative
- RS Stock No.:
- 223-1821
- Distrelec Article No.:
- 304-31-304
- Mfr. Part No.:
- SRN8040TA-680M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 0804 | |
| Length | 8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 205mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRN8040TA | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 3.7mm | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 9.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 0804 | ||
Length 8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 205mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRN8040TA | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 3.7mm | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 9.5MHz | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.5A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 1.5 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded 20 % 3.2 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 2.45 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 2.1 A Idc Q:12
- Bourns 0804 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 1.4 A Idc Q:12
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 4.2 A Idc Q:15
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 5 A Idc Q:15
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12
