Bourns, SRN6045, 6045 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.5 A Idc Q:17
- RS Stock No.:
- 223-1798
- Mfr. Part No.:
- SRN6045-220M
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$342.00
(exc. GST)
$376.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.342 | $342.00 | - |
| 5000 + | $0.308 | $308.00 | 9% |
*price indicative
- RS Stock No.:
- 223-1798
- Mfr. Part No.:
- SRN6045-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.14Ω | |
| Inductance Tolerance | 20 % | |
| Series | SRN6045 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 4.5mm | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Minimum Quality Factor | 17 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.14Ω | ||
Inductance Tolerance 20 % | ||
Series SRN6045 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 4.5mm | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Minimum Quality Factor 17 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 6045 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 1.5 A Idc Q:17
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3 A Idc Q:17
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc Q:13
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 2.8 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.5 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±30 % 3.2 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Semi Shielded ±30 % 2.7 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 700 mA
