Bourns, SDR0805, 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- RS Stock No.:
- 223-1743
- Mfr. Part No.:
- SDR0805-471KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$417.00
(exc. GST)
$459.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.417 | $417.00 |
| 5000 + | $0.375 | $375.00 |
*price indicative
- RS Stock No.:
- 223-1743
- Mfr. Part No.:
- SDR0805-471KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 340mA | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.96Ω | |
| Inductance Tolerance | 10 % | |
| Series | SDR0805 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Diameter | 7.8mm | |
| Height | 5.3mm | |
| Termination Style | Surface Mount | |
| Depth | 5.3mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 340mA | ||
Package/Case 0805 | ||
Packaging Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.96Ω | ||
Inductance Tolerance 10 % | ||
Series SDR0805 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Diameter 7.8mm | ||
Height 5.3mm | ||
Termination Style Surface Mount | ||
Depth 5.3mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 470 μH Ferrite Core ±10 % 340 mA Idc
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12
- Bourns 0805 Surface Mount Inductor with a Ferrite DR Core, 82 μH Ferrite Core ±10 % 780 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15
