Bourns, CM453232 Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Ferrite Core ±5 % 110 mA Idc Q:40
- RS Stock No.:
- 223-1665
- Mfr. Part No.:
- CM453232-101JL
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $1.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$7.12
(exc. GST)
$7.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $0.356 | $7.12 | - |
| 100 - 180 | $0.346 | $6.92 | $1.00 |
| 200 + | $0.335 | $6.70 | $4.20 |
*price indicative
- RS Stock No.:
- 223-1665
- Mfr. Part No.:
- CM453232-101JL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 110mA | |
| Package/Case | Surface Mount | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Series | CM453232 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 110mA | ||
Package/Case Surface Mount | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Series CM453232 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 100 μH Ferrite Core ±5 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Chip Coil ±10 % 62 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc Q:40
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
