Wurth Elektronik, WE-HCFA, 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 3.3 μH Flat Wire Winding 15
- RS Stock No.:
- 217-7655
- Mfr. Part No.:
- 78436432033
- Brand:
- Wurth Elektronik
This image is representative of the product range
- RS Stock No.:
- 217-7655
- Mfr. Part No.:
- 78436432033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-HCFA | |
| Package/Case | 2818 | |
| Shielding | No | |
| Product Type | Wirewound Surface Mount Inductor | |
| Core Material | Manganese Zinc | |
| Inductance | 3.3 μH | |
| Inductor Construction | Flat Wire Winding | |
| Inductance Tolerance | 15 % | |
| Maximum DC Current | 38 A | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Depth | 27.5 mm | |
| Height | 17 mm | |
| Length | 27.5 mm | |
| Maximum DC Resistance | 1.1 mΩ | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Self Resonant Frequency | 34 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tray & Carton | |
| Pin Count | 3 | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-HCFA | ||
Package/Case 2818 | ||
Shielding No | ||
Product Type Wirewound Surface Mount Inductor | ||
Core Material Manganese Zinc | ||
Inductance 3.3 μH | ||
Inductor Construction Flat Wire Winding | ||
Inductance Tolerance 15 % | ||
Maximum DC Current 38 A | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Depth 27.5 mm | ||
Height 17 mm | ||
Length 27.5 mm | ||
Maximum DC Resistance 1.1 mΩ | ||
Maximum Operating Temperature 150 °C | ||
Maximum Self Resonant Frequency 34 MHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tray & Carton | ||
Pin Count 3 | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- CZ
Related links
- Wurth Elektronik 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 3.3 μH Flat Wire Winding 15
- Wurth Elektronik 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 4.7 μH Flat Wire Winding 15
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 6.8 μH Flat Wire
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 1.5 μH Flat Wire
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 10 μH Flat Wire
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7 μH Flat Wire Winding ±15
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH ±20 %
- Wurth Elektronik 6.8 mH Sector Winding ±30
