Wurth Elektronik, WE-HCFA, 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 1.5 μH Flat Wire
- RS Stock No.:
- 217-7653
- Distrelec Article No.:
- 301-81-393
- Mfr. Part No.:
- 78436432015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7653
- Distrelec Article No.:
- 301-81-393
- Mfr. Part No.:
- 78436432015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 47A | |
| Package/Case | 2818 | |
| Length | 27.5mm | |
| Packaging | Tray & Carton | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 3 | |
| Maximum DC Resistance | 0.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 25 % | |
| Series | WE-HCFA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc | |
| Depth | 27.5mm | |
| Height | 17mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 34MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 47A | ||
Package/Case 2818 | ||
Length 27.5mm | ||
Packaging Tray & Carton | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 3 | ||
Maximum DC Resistance 0.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 25 % | ||
Series WE-HCFA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc | ||
Depth 27.5mm | ||
Height 17mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 34MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CZ
The Wurth Elektronik WE-HCFA high current flat wire inductor has storage inductor for high efficiency automotive DC/DC converters. single and polyphase buck and boost converters. Filter for infotainment and audio applications.
Flat wire design
Magnetically shielded
High rated current up to 50 A
High saturation performance
Excellent planarity
Optimized for DC/DC converters
Wide range operating temperature from -40 to +150°C -> AECQ 200 Grade 1
Related links
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 1.5 μH Flat Wire
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 6.8 μH Flat Wire
- Wurth Elektronik 2818 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 10 μH Flat Wire
- Wurth Elektronik 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 4.7 μH Flat Wire Winding 15
- Wurth Elektronik 2818 Wirewound Surface Mount Inductor with a Manganese Zinc Core, 3.3 μH Flat Wire Winding 15
- Wurth Elektronik 1.5 μH 30 % 11.5 A Idc
- Wurth Elektronik 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH ±20 %
