Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer 5 % 300 mA
- RS Stock No.:
- 217-7616
- Mfr. Part No.:
- 7447860218
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 8000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$264.00
(exc. GST)
$292.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.066 | $264.00 | - |
| 8000 - 12000 | $0.064 | $256.00 | 3% |
| 16000 + | $0.063 | $252.00 | 4% |
*price indicative
- RS Stock No.:
- 217-7616
- Mfr. Part No.:
- 7447860218
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 180nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1300mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Depth | 800μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 400MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 180nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1300mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Depth 800μm | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 400MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 180 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 180 nH Multilayer 5 % 150 mA
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
- Wurth Elektronik 68 nH Multilayer 5 % 300 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
