Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer 5 % 300 mA

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$192.00

(exc. GST)

$212.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.048$192.00-
8000 - 12000$0.047$188.002%
16000 +$0.046$184.004%

*price indicative

RS Stock No.:
217-7602
Mfr. Part No.:
7447860147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

700mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

5 %

Series

WE-MK

Depth

800μm

Height

800μm

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

900MHz

Inductor Construction

Multilayer

Minimum Quality Factor

12

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 47nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy