Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer 5 % 190 mA
- RS Stock No.:
- 217-7486
- Mfr. Part No.:
- 7447820112
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 30000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$765.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.051 | $765.00 | - |
| 30000 - 135000 | $0.049 | $735.00 | 3% |
| 150000 + | $0.044 | $660.00 | 13% |
*price indicative
- RS Stock No.:
- 217-7486
- Mfr. Part No.:
- 7447820112
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 12nH | |
| Maximum DC Current | 190mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 680mΩ | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Termination Style | Surface Mount | |
| Depth | 300μm | |
| Height | 300μm | |
| Maximum Self Resonant Frequency | 2.7GHz | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 12nH | ||
Maximum DC Current 190mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 680mΩ | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Termination Style Surface Mount | ||
Depth 300μm | ||
Height 300μm | ||
Maximum Self Resonant Frequency 2.7GHz | ||
Minimum Quality Factor 4 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 12 nH Multilayer 5 % 190 mA
- Wurth Elektronik 12 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±2 % 190
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic 12 nH Multilayer
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±2 % 300
