Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer 5 % 220 mA
- RS Stock No.:
- 217-7485
- Mfr. Part No.:
- 7447820110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7485
- Mfr. Part No.:
- 7447820110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 10nH | |
| Maximum DC Current | 220mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 510mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 300μm | |
| Height | 300μm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.9GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 10nH | ||
Maximum DC Current 220mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 510mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Depth 300μm | ||
Height 300μm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.9GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 10 nH Multilayer 5 % 220 mA
- Wurth Elektronik 9.1 nH Multilayer 5 % 220 mA
- Wurth Elektronik 10 nH Multilayer 5 % 300 mA
- Wurth Elektronik 220 nH Multilayer 5 % 120 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 %
- Wurth Elektronik 220 nH Multilayer 5 % 300 mA
- Wurth Elektronik 470 nH Multilayer 5 % 150 mA
- Wurth Elektronik 39 nH Multilayer 5 % 200 mA
