Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer 5 % 240 mA
- RS Stock No.:
- 217-7478
- Mfr. Part No.:
- 7447820075
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
$765.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.051 | $765.00 |
| 30000 - 135000 | $0.049 | $735.00 |
| 150000 + | $0.044 | $660.00 |
*price indicative
- RS Stock No.:
- 217-7478
- Mfr. Part No.:
- 7447820075
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 7.5nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 240mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 410mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Depth | 300μm | |
| Height | 300μm | |
| Core Material | Ceramic | |
| Standards/Approvals | REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3.6GHz | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 7.5nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 240mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 410mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Depth 300μm | ||
Height 300μm | ||
Core Material Ceramic | ||
Standards/Approvals REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3.6GHz | ||
Minimum Quality Factor 4 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 7.5 nH Multilayer 5 % 240 mA
- Wurth Elektronik 7.5 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±2 % 240
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±2 % 300
- RS PRO 7.5 nH Multilayer 500 mA Idc
- Wurth Elektronik 8.2 nH Multilayer 5 % 230 mA
- Wurth Elektronik 39 nH Multilayer 5 % 200 mA
