Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer 5 % 260 mA
- RS Stock No.:
- 217-7473
- Mfr. Part No.:
- 7447820056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 3800 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$6.70
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 3700 | $0.067 | $6.70 | - |
| 3800 - 7400 | $0.065 | $6.50 | 2% |
| 7500 + | $0.064 | $6.40 | 4% |
*price indicative
- RS Stock No.:
- 217-7473
- Mfr. Part No.:
- 7447820056
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 5.6nH | |
| Maximum DC Current | 260mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 360mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Height | 300μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 4.6GHz | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 5.6nH | ||
Maximum DC Current 260mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 360mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Height 300μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 4.6GHz | ||
Minimum Quality Factor 4 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 5.6 nH Multilayer 5 % 260 mA
- Wurth Elektronik 5.6 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±0.3
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±2 % 260
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 5.6 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0603 Multilayer Surface Mount Inductor with a Ceramic 5.6 nH Multilayer ±0.3 nH
