Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.3 nH Multilayer 5 % 280 mA
- RS Stock No.:
- 217-7467
- Mfr. Part No.:
- 7447820043
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7467
- Mfr. Part No.:
- 7447820043
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.3nH | |
| Maximum DC Current | 280mA | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-MK | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Termination Style | Surface Mount | |
| Height | 300μm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 5.7GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.3nH | ||
Maximum DC Current 280mA | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-MK | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Termination Style Surface Mount | ||
Height 300μm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 5.7GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 4.3 nH Multilayer 5 % 280 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 280 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.3 nH Multilayer ±2 % 280
- Wurth Elektronik 8.2 nH Multilayer 5 % 230 mA
- Wurth Elektronik 39 nH Multilayer 5 % 200 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 27 nH Multilayer 5 % 120 mA
- Wurth Elektronik 8.2 nH Multilayer 5 % 300 mA
