Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer 5 % 320 mA
- RS Stock No.:
- 217-7460
- Mfr. Part No.:
- 7447820033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7460
- Mfr. Part No.:
- 7447820033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 320mA | |
| Packaging | Tape & Reel | |
| Length | 600μm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 230mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Depth | 300μm | |
| Height | 300μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 6.7GHz | |
| Minimum Quality Factor | 4 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 320mA | ||
Packaging Tape & Reel | ||
Length 600μm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 230mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Core Material Ceramic | ||
Depth 300μm | ||
Height 300μm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 6.7GHz | ||
Minimum Quality Factor 4 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 3.3 nH Multilayer 5 % 320 mA
- Wurth Elektronik 3.3 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±2 % 320
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic 3.3 nH Multilayer
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±2 % 300
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer ±2 % 300
