Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.4 nH Multilayer 5 % 350 mA
- RS Stock No.:
- 217-7455
- Mfr. Part No.:
- 7447820024
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7455
- Mfr. Part No.:
- 7447820024
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.4nH | |
| Maximum DC Current | 350mA | |
| Length | 600μm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 200mΩ | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 300μm | |
| Depth | 300μm | |
| Maximum Self Resonant Frequency | 8.3GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.4nH | ||
Maximum DC Current 350mA | ||
Length 600μm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 200mΩ | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 300μm | ||
Depth 300μm | ||
Maximum Self Resonant Frequency 8.3GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 2.4 nH Multilayer 5 % 350 mA
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 2.4 nH Multilayer ±2 % 360
- RS PRO 2.4 nH Multilayer 800 mA Idc
- RS PRO 2.4 nH Multilayer 550 mA Idc
- Wurth Elektronik 8.2 nH Multilayer 5 % 230 mA
- Wurth Elektronik 39 nH Multilayer 5 % 200 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 27 nH Multilayer 5 % 120 mA
