Wurth Elektronik, WE-MAPI SMT Unshielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 700 units)*

$1,327.20

(exc. GST)

$1,460.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
700 - 700$1.896$1,327.20
1400 - 2100$1.848$1,293.60
2800 +$1.82$1,274.00

*price indicative

RS Stock No.:
217-7325
Mfr. Part No.:
74438367047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

5.5A

Packaging

Tape & Reel

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

34.5mΩ

Inductance Tolerance

±20 %

Series

WE-MAPI SMT

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Height

3.1mm

Core Material

Magnetic Iron Alloy

Depth

5.4mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

18.5MHz

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 4.7μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy