Wurth Elektronik, WE-MAPI SMT Unshielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$14.55

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 170$2.91$14.55
175 - 345$2.838$14.19
350 +$2.79$13.95

*price indicative

Packaging Options:
RS Stock No.:
217-7322
Distrelec Article No.:
304-32-688
Mfr. Part No.:
74438367022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

7.5A

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

16.1mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-MAPI SMT

Maximum Operating Temperature

125°C

Core Material

Magnetic Iron Alloy

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Depth

5.4mm

Height

3.1mm

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 2.2μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy