Wurth Elektronik, WE-MAPI SMT Unshielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH ±20 %
- RS Stock No.:
- 217-7317
- Mfr. Part No.:
- 74438366047
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,803.00
(exc. GST)
$1,983.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.803 | $1,803.00 |
| 2000 - 3000 | $1.758 | $1,758.00 |
| 4000 + | $1.731 | $1,731.00 |
*price indicative
- RS Stock No.:
- 217-7317
- Mfr. Part No.:
- 74438366047
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.1A | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 63mΩ | |
| Series | WE-MAPI SMT | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 2.1mm | |
| Depth | 5.4mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.1A | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 63mΩ | ||
Series WE-MAPI SMT | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 2.1mm | ||
Depth 5.4mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 4.7μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards
Magnetic iron alloy allows high rated currents
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low acoustic noise and low leakage flux noise
AEC-Q 200 qualified
Operating temperature –40 °C to 125 °C
Related links
- Wurth Elektronik 4.7 μH ±20 %
- Wurth Elektronik 3.3 μH ±20 %
- Wurth Elektronik 2.2 μH ±20 %
- Wurth Elektronik 1.5 μH ±20 %
- Wurth Elektronik 8.2 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
- Wurth Elektronik 2512 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
