TDK, VLS-EX, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±0.2 % 400 mA Idc
- RS Stock No.:
- 213-8212
- Mfr. Part No.:
- VLS6045EX-471M
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.276 | $414.00 |
| 3000 - 4500 | $0.269 | $403.50 |
| 6000 + | $0.265 | $397.50 |
*price indicative
- RS Stock No.:
- 213-8212
- Mfr. Part No.:
- VLS6045EX-471M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.782Ω | |
| Series | VLS-EX | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±0.2 % | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.782Ω | ||
Series VLS-EX | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±0.2 % | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Inductor Construction Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The TDK VLS-EX series Ferrite core Magnetic Shield Wire Wound, 470uH SMD inductor.
Magnetic shield type wound inductor for power circuits.
High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
- RS Stock No. 2138213P
- Mfr. Part No. VLS6045EX-471M
Each (Supplied on a Reel)
$0.512
- RS Stock No. 2138213
- Mfr. Part No. VLS6045EX-471M
Each (On a Tape of 5)
$0.512
- RS Stock No. 2138209
- Mfr. Part No. VLS6045EX-331M
Each (On a Tape of 5)
$0.512
- RS Stock No. 2138209P
- Mfr. Part No. VLS6045EX-331M
Each (Supplied on a Reel)
$0.512
Related links
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±0.2 % 400 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH ±0.2 % 300 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±0.2 % 500 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 900 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 800 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20/±30 % 1 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 3.6 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20/±30 % 4.95 A Idc










