TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 840 mA Idc Q:15
- RS Stock No.:
- 212-5999
- Mfr. Part No.:
- B82442T1333K000
- Brand:
- TDK
This image is representative of the product range
Add 3000 more to save $57.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,171.50
(exc. GST)
$1,288.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.781 | $1,171.50 | - |
| 3000 - 4500 | $0.762 | $1,143.00 | $57.00 |
| 6000 + | $0.75 | $1,125.00 | $186.00 |
*price indicative
- RS Stock No.:
- 212-5999
- Mfr. Part No.:
- B82442T1333K000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 840mA | |
| Package/Case | 2220 | |
| Length | 5.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 360mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Solder | |
| Depth | 5mm | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC J-STD 020D, RoHS, AEC-Q200 | |
| Maximum Self Resonant Frequency | 11MHz | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 840mA | ||
Package/Case 2220 | ||
Length 5.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 360mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Inductance Tolerance ±10 % | ||
Termination Style Solder | ||
Depth 5mm | ||
Height 5mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC J-STD 020D, RoHS, AEC-Q200 | ||
Maximum Self Resonant Frequency 11MHz | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HU
- RS Stock No. 2126000P
- Mfr. Part No. B82442T1333K000
- RS Stock No. 2126000
- Mfr. Part No. B82442T1333K000
- RS Stock No. 2126015
- Mfr. Part No. B82442T1473K000
- RS Stock No. 2125991
- Mfr. Part No. B82442T1273K000
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 840 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 700 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 880 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 540 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 600 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±10 % 720 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 2.71 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 1.68 A Idc Q:15











