Bourns, CC453232A, 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Ferrite Core ±10 % 1.9 A Idc Q:10

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
212-0618
Mfr. Part No.:
CC453232A-1R5KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

1.9A

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

120mΩ

Maximum Operating Temperature

150°C

Series

CC453232A

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Depth

3.2mm

Termination Style

Solder

Height

3.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns Electronics Chip Inductors comes with Ferrite core material, Epoxy resin enclosure and stannum terminal material. This inductor is resistance to mechanical shock and pressure and has a tight dimension tolerances for automatic placement.

Inductance drops 10% at saturation current

-40°C to +150°C operating temperature

Enameled copper wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy