KEMET, MPX, 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 9.8 A Idc
- RS Stock No.:
- 210-2275
- Mfr. Part No.:
- MPX1D1264L150
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$466.00
(exc. GST)
$512.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.864 | $466.00 |
| 500 - 750 | $1.817 | $454.25 |
| 1000 + | $1.789 | $447.25 |
*price indicative
- RS Stock No.:
- 210-2275
- Mfr. Part No.:
- MPX1D1264L150
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 9.8A | |
| Package/Case | 1264 | |
| Packaging | Tape & Reel | |
| Length | 13.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 24.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | MPX | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Height | 6.4mm | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 9.8A | ||
Package/Case 1264 | ||
Packaging Tape & Reel | ||
Length 13.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 24.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Series MPX | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Height 6.4mm | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- VN
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
Metal composite powder
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Related links
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 9.8 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12.2 A Idc
- KEMET 0630 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3.3 A Idc
- KEMET 2213 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 54 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.2 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 2.5 A Idc
- TDK 1 μH ±20 % 9.8 A Idc
