KEMET, MPX, 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.2 A Idc
- RS Stock No.:
- 210-2260
- Mfr. Part No.:
- MPX1D0520L100
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$6.95
(exc. GST)
$7.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 870 | $1.39 | $6.95 |
| 875 - 1745 | $1.356 | $6.78 |
| 1750 + | $1.34 | $6.70 |
*price indicative
- RS Stock No.:
- 210-2260
- Mfr. Part No.:
- MPX1D0520L100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 0520 | |
| Length | 5.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 222.8mΩ | |
| Maximum Operating Temperature | 155°C | |
| Series | MPX | |
| Inductance Tolerance | ±20 % | |
| Depth | 5mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 0520 | ||
Length 5.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 222.8mΩ | ||
Maximum Operating Temperature 155°C | ||
Series MPX | ||
Inductance Tolerance ±20 % | ||
Depth 5mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
Metal composite powder
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Related links
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.2 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET 0520 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 2.5 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12.2 A Idc
- KEMET 0630 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3.3 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 9.8 A Idc
- KEMET 2213 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 54 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 2.2 A Idc
