Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
- RS Stock No.:
- 181-8180
- Mfr. Part No.:
- SDR0403-221KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$109.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | $0.436 | $109.00 |
| 1000 + | $0.415 | $103.75 |
*price indicative
- RS Stock No.:
- 181-8180
- Mfr. Part No.:
- SDR0403-221KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 220mA | |
| Package/Case | 0403 | |
| Length | 4.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.4Ω | |
| Series | SDR0403 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Core Material | Ferrite DR | |
| Diameter | 4.5mm | |
| Termination Style | Surface Mount | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 220mA | ||
Package/Case 0403 | ||
Length 4.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.4Ω | ||
Series SDR0403 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Core Material Ferrite DR | ||
Diameter 4.5mm | ||
Termination Style Surface Mount | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
Moulded No | ||
SDR0403 Series Wire Wound Chokes
- RS Stock No. 7296520
- Mfr. Part No. SDR1005-221KL
- RS Stock No. 7271600
- Mfr. Part No. SDR0403-680KL
- RS Stock No. 7271600P
- Mfr. Part No. SDR0403-680KL
- RS Stock No. 7296520P
- Mfr. Part No. SDR1005-221KL
Related links
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 130 mA Idc Q:50
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 460 mA Idc Q:20
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 5.6 μH ±20 % 1.6 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.7
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 920
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH Ferrite Core ±20 % 2.15








