TDK, VLS-EX, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 450 mA Idc
- RS Stock No.:
- 181-5295
- Mfr. Part No.:
- VLS5045EX-221M
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$81.25
(exc. GST)
$89.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.325 | $81.25 | - |
| 500 - 500 | $0.317 | $79.25 | 2% |
| 750 + | $0.312 | $78.00 | 4% |
*price indicative
- RS Stock No.:
- 181-5295
- Mfr. Part No.:
- VLS5045EX-221M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 5045 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.365Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20/±30 % | |
| Series | VLS-EX | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, RoHS, SVHC-free | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Depth | 5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 5045 | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.365Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20/±30 % | ||
Series VLS-EX | ||
Standards/Approvals Halogen Free, Lead Free, REACH, RoHS, SVHC-free | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Depth 5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting.
Larger current and lower Rdc were achieved by optimizing the ferrite core figure.
APPLICATION
TV, STB, gaming equipment, other AV equipment
Related links
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 800 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4.7 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.9 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.2 A Idc
