TDK, NLCV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 120 mA Idc Q:30
- RS Stock No.:
- 181-4806
- Mfr. Part No.:
- NLCV25T-330K-EF
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$250.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.125 | $250.00 |
| 4000 - 6000 | $0.122 | $244.00 |
| 8000 + | $0.12 | $240.00 |
*price indicative
- RS Stock No.:
- 181-4806
- Mfr. Part No.:
- NLCV25T-330K-EF
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 120mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.46Ω | |
| Inductance Tolerance | ±10 % | |
| Series | NLCV-EF | |
| Maximum Operating Temperature | 105°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 16MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 120mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.46Ω | ||
Inductance Tolerance ±10 % | ||
Series NLCV-EF | ||
Maximum Operating Temperature 105°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 16MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Related links
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 120 mA Idc Q:30
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 160 mA Idc Q:30
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 475 mA Idc Q:20
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 85 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±20 % 830 mA Idc Q:10
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 180 mA Idc Q:15
