Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
- RS Stock No.:
- 181-4308
- Distrelec Article No.:
- 304-30-147
- Mfr. Part No.:
- SDR0604-2R2ML
- Brand:
- Bourns
This image is representative of the product range
Add 200 more to save $2.00
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$42.90
(exc. GST)
$47.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 100 | $0.429 | $42.90 | - |
| 200 + | $0.419 | $41.90 | $2.00 |
*price indicative
- RS Stock No.:
- 181-4308
- Distrelec Article No.:
- 304-30-147
- Mfr. Part No.:
- SDR0604-2R2ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR0604 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 5.8mm | |
| Height | 4.8mm | |
| Diameter | 5.8mm | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 79MHz | |
| Minimum Quality Factor | 33 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SDR0604 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 5.8mm | ||
Height 4.8mm | ||
Diameter 5.8mm | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 79MHz | ||
Minimum Quality Factor 33 | ||
Inductor Construction Ferrite Core | ||
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 12 μH Ferrite Core ±20 % 1.4 A
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 880
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
