Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- RS Stock No.:
- 181-4259
- Mfr. Part No.:
- SDR0805-331KL
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$400.00
(exc. GST)
$440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.40 | $400.00 | - |
| 5000 + | $0.36 | $360.00 | 10% |
*price indicative
- RS Stock No.:
- 181-4259
- Mfr. Part No.:
- SDR0805-331KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.26Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0805 | |
| Core Material | Ferrite DR | |
| Diameter | 7.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 5.3mm | |
| Depth | 7.8mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 12 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 400mA | ||
Package/Case 0805 | ||
Packaging Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.26Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0805 | ||
Core Material Ferrite DR | ||
Diameter 7.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 5.3mm | ||
Depth 7.8mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 12 | ||
Moulded Yes | ||
SDR0805 Series Wire Wound Chokes
Related links
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0805 Surface Mount Inductor with a Ferrite DR Core, 82 μH Ferrite Core ±10 % 780 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc Q:25
- Bourns 220 μH Ferrite Core ±10 % 490 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 850 mA Idc Q:15
