Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1.5 mH Ferrite Core ±10 % 150
- RS Stock No.:
- 181-4257
- Mfr. Part No.:
- SDR0805-152KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$432.00
(exc. GST)
$475.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.432 | $432.00 |
| 5000 + | $0.389 | $389.00 |
*price indicative
- RS Stock No.:
- 181-4257
- Mfr. Part No.:
- SDR0805-152KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 8Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0805 | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Height | 5.3mm | |
| Diameter | 7.8mm | |
| Depth | 7.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 27 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 8Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0805 | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Height 5.3mm | ||
Diameter 7.8mm | ||
Depth 7.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 27 | ||
Related links
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1.5 mH Ferrite Core ±10 % 150
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 mH Ferrite Core ±10 % 130
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 3.9 mH Ferrite Core ±10 % 90 mA Idc Q:28
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 470 μH Ferrite Core ±10 % 340 mA Idc
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 1.2 A Idc Q:15
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1.5 μH ±20% Wire-Wound 6.0A Idc Q:32
