Bourns, SRN5040TA, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±10 % 720 mA
- RS Stock No.:
- 181-4223
- Distrelec Article No.:
- 304-38-312
- Mfr. Part No.:
- SRN5040TA-101K
- Brand:
- Bourns
This image is representative of the product range
Add 400 more to save $4.40
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$22.40
(exc. GST)
$24.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,350 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 350 | $0.448 | $22.40 | - |
| 400 - 700 | $0.437 | $21.85 | $4.40 |
| 750 + | $0.43 | $21.50 | $13.50 |
*price indicative
- RS Stock No.:
- 181-4223
- Distrelec Article No.:
- 304-38-312
- Mfr. Part No.:
- SRN5040TA-101K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 720mA | |
| Package/Case | 5040 | |
| Packaging | Tape & Reel | |
| Length | 4.95mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 560mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SRN5040TA | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 4.95mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 720mA | ||
Package/Case 5040 | ||
Packaging Tape & Reel | ||
Length 4.95mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 560mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SRN5040TA | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 4.95mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±10 % 720 mA
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.8 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 47 μH Semi Shielded ±10 % 1 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.5 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 3.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±20 % 5 A Idc Q:15
