Bourns, SRN5020TA, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.1 A

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$18.45

(exc. GST)

$20.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 600$0.369$18.45-
650 - 1200$0.36$18.002%
1250 +$0.355$17.753%

*price indicative

Packaging Options:
RS Stock No.:
181-4188
Distrelec Article No.:
304-30-161
Mfr. Part No.:
SRN5020TA-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

5020

Length

5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

225mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRN5020TA

Maximum Operating Temperature

125°C

Depth

5mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

1.8mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
Semi-shielded construction

Inductance range: 0.6to100 μH

Rated current upto8 A

halogen free

Applications

DC/DC converters

Power supplies

Each (On a Reel of 2500)
$0.263
Each (Supplied on a Reel)
$0.369
Each (In a Bag of 10)
$0.555
Each (In a Bag of 10)
$0.454

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy