KEMET, MPLCV, 1054 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12 A Idc
- RS Stock No.:
- 180-9189
- Mfr. Part No.:
- MPLCV1054L100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-9189
- Mfr. Part No.:
- MPLCV1054L100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 12A | |
| Package/Case | 1054 | |
| Length | 11.5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 25mΩ | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | MPLCV | |
| Core Material | Metal Composite | |
| Height | 5.4mm | |
| Standards/Approvals | AEC-Q200 qualified | |
| Diameter | 380mm | |
| Depth | 10mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 12A | ||
Package/Case 1054 | ||
Length 11.5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 25mΩ | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series MPLCV | ||
Core Material Metal Composite | ||
Height 5.4mm | ||
Standards/Approvals AEC-Q200 qualified | ||
Diameter 380mm | ||
Depth 10mm | ||
Termination Style Surface Mount | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and Where efficiency is important.
Metal composite powder
Operating temperature up to +155°C
High current
Low DCR
Low accoustic noise
Low magnetic flux leakage
Applications
Automotive ECU applications
LED head lights
Meter cluster panels
Head-up displays (HUD)
Electric water pumps (EWP)
Electric oil pumps (EOP)
Electric power steering (EPS)
Related links
- KEMET 1054 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12 A Idc
- TE Connectivity 1054 Shielded Surface Mount Inductor 6.8 μH ±20 % 12 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 4.2 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4 A Idc
- KEMET 0645 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.5 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10.5 A Idc
- TE Connectivity 1054 Shielded Surface Mount Inductor 68 μH ±20 % 3.3 A Idc
